PDP SEO Portlet

MCP662-E/MF

OP Amp Dual GP R-R O/P 5.5V 8-Pin DFN EP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP662-E/MF
Secondary Manufacturer Part#: MCP662-E/MF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Microchip Technology, Inc. MCP662 family of operational amplifiers (op amps) features high gain bandwidth product (60 MHz, typical) and high output short circuit current (90 mA, typical). Some also provide a Chip Select pin (CS) that supports a Low Power mode of operation. These amplifiers are optimized for high speed, low noise and distortion, single-supply operation with rail-to-rail output and an input that includes the negative rail. This family is offered in single (MCP661), single with CS pin (MCP663), dual (MCP662) and dual with two CS pins (MCP665), triple (MCP660), quad (MCP664) and quad with two CS pins (MCP669). All devices are fully specified from -40°C to +125°C.

  • Gain Bandwidth Product: 60 MHz (typical)
  • Short Circuit Current: 90 mA (typical)
  • Noise: 6.8 nV/?Hz (typical, at 1 MHz)
  • Rail-to-Rail Output
  • Slew Rate: 32 V/µs (typical)
  • Supply Current: 6.0 mA (typical)
  • Power Supply: 2.5V to 5.5V
  • Extended Temperature Range: -40°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
Surface Mount
MSL 1 - Unlimited
2
6 V
-40 to 125 °C
8DFN EP
8
3 x 3 x 0.88 mm
No
Extended
DFN EP
2.5V to 5.5V
General Purpose Amplifier
32@5.5V V/us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:240  Mult:120  
USD $:
240+
$1.62857
480+
$1.54054
960+
$1.5
1920+
$1.46154
3840+
$1.425