PDP SEO Portlet

MCP660T-E/ST

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP660T-E/ST
Secondary Manufacturer Part#: MCP660T-E/ST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
Surface Mount
MSL 1 - Unlimited
3
5.5, 2.5 V
-40 to 125 °C
14TSSOP
14
5 x 4.4 x 1 mm
No
Extended
TSSOP
2.5V to 5.5V
General Purpose Amplifier
32@5.5V V/us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$2.04286
5000+
$1.93243
10000+
$1.88158
20000+
$1.83333
40000+
$1.7875