PDP SEO Portlet

MCP6567T-E/MS

Analogue Comparator, RRIO, Low Power, 2 Channels, 1.8V to 5.5V, MSOP, 8 Pins

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP6567T-E/MS
Secondary Manufacturer Part#: MCP6567T-E/MS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP6567 family of open-drain output comparators are offered in single, dual and quad configurations. These comparators are optimized for low-power 1.8V. single-supply applications with greater than rail-to-rail input operation. The internal input hysteresis eliminates output switching due to internal input noise voltage, reducing current draw. The open-drain output of the MCP6567 family requires a pull-up resistor. It supports pull-up volt-ages that are above and below Vac, which can be used to level shift. The output toggle frequency can reach a typical of 4 MHz (typical) while limiting supply current surges and dynamic power consumption during switching. This family operates with single supply voltage of 1.8V to 5.5V while drawing less than 100 µA/comparator of quiescent current (typical).

  • Propagation Delay at 1.8 Vw 56 ns (typical) High-to-Low
  • Low Quiescent Current: 100 pA (typical)
  • Input Offset Voltage: ±3 mV (typical)
  • Rail-to-Rail Input: Vss
    • 0.3V to Vdd + 0.3V Open-Drain Output
  • Wide Supply Voltage Range: 1.8V to 5.5V
  • Available in Single. Dual and Quad
  • Packages: SC70. SOT-23-5, SOIC, MSOP, TSSOP
  • Tape and Reel Packaging

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
Low Power Comparator
260 °C
Surface Mount
MSL 1 - Unlimited
1.8 V
-40 to 125 °C
8MSOP
8
3 x 3 x 0.85 mm
MSOP
1.8V to 5.5V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.71429
5000+
$0.67568
10000+
$0.6579
20000+
$0.64103
40000+
$0.625