PDP SEO Portlet

MCP6566T-E/LT

Comparator Single R-R I/P 5.5V 5-Pin SC-70 T/R

Manufacturer:Microchip
Product Category: ICs, Comparators
Avnet Manufacturer Part #: MCP6566T-E/LT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Propagation Delay at 1.8VDD: - 56 ns (typical) High-to-Low
  • Low Quiescent Current: 100 µA (typical)
  • Input Offset Voltage: ±3 mV (typical)
  • Rail-to-Rail Input: VSS - 0.3V to VDD + 0.3V
  • Open-Drain Output
  • Wide Supply Voltage Range: 1.8V to 5.5V
  • Available in Single, Dual and Quad
  • Packages: SC70, SOT-23-5, SOIC, MSOP, TSSOP

Technical Attributes

Find Similar Parts

Description Value
5 Pins
1 Channel
null
null
null
null
-40 °C
5.5 V
Surface Mount
null
null
SC70
56 ns
125 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.52857
3000+
$0.52857
6000+
$0.5
12000+
$0.48684
24000+
$0.47436
48000+
$0.4625
SubTotal:
$1,585.71