PDP SEO Portlet

MCP6562T-E/SN

Comparator Dual R-R I/P 5.5V 8-Pin SOIC N T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP6562T-E/SN
Secondary Manufacturer Part#: MCP6562T-E/SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MCP6562T-E/SN is a low-power push-pull output dual comparator. This comparator is optimized for low-power 1.8V, single-supply applications with greater than rail-to-rail input operation. The internal input hysteresis eliminates output switching due to internal input noise voltage, reducing current draw. The push-pull output of the family supports rail-to-rail output swing and interfaces with CMOS/TTL logic. The output toggle frequency can reach a typical of 4MHz while limiting supply current surges and dynamic power consumption during switching. Typical application includes laptop computers, mobile phones, handheld electronics, RC timers, alarm and monitoring circuits, window comparators, multivibrators.

  • CMOS/TTL compatible output
  • Input offset voltage range from -10 to +10mV (VCM = VSS, VDD = +1.8 to +5.5V, TA = +25°C)
  • Input offset drift is ±2µV/°C typical (VCM = VSS, VDD = +1.8V to +5.5V, TA = +25°C)
  • 70dB power supply rejection ratio typical (VDD = +1.8V to +5.5V, TA = +25°C)
  • Input offset current is ±1pA typical (VDD = +1.8V to +5.5V, TA = +25°C)
  • Common-mode rejection ratio is 66dB typical (VCM = -0.3V to VDD + 0.3V, VDD = 5.5V)
  • Supply voltage range from 1.8 to 5.5V (VDD = +1.8V to +5.5V, TA = +25°C)
  • Skew is ±10ns typical (VDD = +1.8V to +5.5V, TA = +25°C)
  • Input voltage noise is 350µVP-P typical (10Hz to 10MHz, VDD = +1.8V to +5.5V, TA = +25°C)
  • 8 lead SOIC package, extended temperature range from -40°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
Low Power Comparator
260 °C
Surface Mount
1.8 V
-40 to 125 °C
8SOIC N
8
4.9 x 3.9 x 1.25 mm
No
SOIC N
1.8V to 5.5V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:3300  Mult:3300  
USD $:
3300+
$0.71429
6600+
$0.67568
13200+
$0.6579
26400+
$0.64103
52800+
$0.625