PDP SEO Portlet

MCP6562-E/MS

Analogue Comparator, Dual, Low Power, 2 Channels, 47 ns, 1.8V to 5.5V, MSOP, 8 Pins

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP6562-E/MS
Secondary Manufacturer Part#: MCP6562-E/MS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MCP6562-E/MS is a dual low-power push-pull, CMOS/TTL-compatible output comparator. This comparator is optimized for low-power 1.8V, single-supply applications with greater than rail-to-rail input operation. The internal input hysteresis eliminates output switching due to internal input noise voltage, reducing current draw. The push-pull output of the family supports rail-to-rail output swing and interfaces with CMOS/TTL logic. The output toggle frequency can reach a typical of 4MHz while limiting supply current surges and dynamic power consumption during switching. Typical application includes laptop computers, mobile phones, handheld electronics, RC timers, alarm and monitoring circuits, window comparators, multivibrators.

  • Propagation delay is 56ns typ (TA = +25°C, VCM = VDD/2, VDD = 1.8V, high-to-low, 100mV overdrive)
  • Propagation delay is 49ns typ (TA = +25°C, VCM = VDD/2, VDD = 1.8V, low-to-high, 100mV overdrive)
  • Quiescent current per comparator range from 60 to 130µA (IOUT = 0, TA = +25°C)
  • Supply voltage range from 1.8 to 5.5V (VSS = GND, TA = +25°C)
  • Input offset voltage range from -10 to +10mV (VCM = VSS, VDD = +1.8V to +5.5V, VSS = GND, TA = 25°C)
  • Power supply rejection ratio is 70dB typ (VCM = VSS, VDD = +1.8V to +5.5V, VSS = GND, TA = +25°C)
  • Common-mode rejection ratio is 66dB typ (VCM = -0.3V to VDD + 0.3V, VDD = 5.5V, TA = +25°C)
  • Rise and fall time is 20ns typ (VDD = +1.8V to +5.5V, VSS = GND, TA = +25°C)
  • Input offset drift is ±2µV/°C typ (VCM = VSS, VDD = +1.8V to +5.5V, VSS = GND, TA = +25°C)
  • 8 pin MSOP package, extended operating temperature range from -40 to 125°C

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
Low Power Comparator
260 °C
Surface Mount
MSL 1 - Unlimited
2
1.8 V
-40 to 125 °C
Push-Pull
8MSOP
8
Single
3 x 3 x 0.85 mm
No
MSOP
1.8V to 5.5V
CMOS

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$0.67568
200+
$0.66225
400+
$0.65274
800+
$0.6435
1600+
$0.625