PDP SEO Portlet

MCP6561UT-E/OT

Analogue Comparator, Low Power, 1 Channels, 1.8V to 5.5V, SOT-23, 5 Pins

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP6561UT-E/OT
Secondary Manufacturer Part#: MCP6561UT-E/OT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP6561 families of CMOS/TTL compatible comparators are offered in single, dual, and quad configurations.

These comparators are optimized for low power 1.8V, single-supply applications with greater than rail-to-rail input operation. The internal input hysteresis eliminates output switching due to internal input noise voltage, reducing current draw. The push-pull output of the MCP6561 family supports rail-to-rail output swing, and interfaces with CMOS/TTL logic. The output toggle frequency can reach a typical of 4 MHz (typical) while limiting supply current surges and dynamic power consumption during switching.

This family operates with single supply voltage of 1.8V to 5.5V while drawing less than 100 µA/comparator of quiescent current (typical).

  • Propagation Delay at 1.8Vdd:
    • 56 ns (typical) High-to-Low
    • 49 ns (typical) Low-to-High
  • Low Quiescent Current: 100 µA (typical)
  • Input Offset Voltage: ±3 mV (typical)
  • Rail-to-Rail Input: VSS
    • 0.3V to Vdd + 0.3V
  • CMOS/TTL-Compatible Output
  • Wide Supply Voltage Range: 1.8V to 5.5V
  • Available in Single, Dual, and Quad
  • Packages: SC70-5, SOT-23-5, SOIC, MSOP, TSSOP
  • Tape and Reel Packaging

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
Low Power Comparator
260 °C
Surface Mount
MSL 1 - Unlimited
1.8 V
-40 to 125 °C
5SOT-23
5
3.1 x 1.8 x 1.3 mm
No
SOT-23
1.8V to 5.5V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.52857
6000+
$0.5
12000+
$0.48684
24000+
$0.47436
48000+
$0.4625