MCP654T-E/SL
OP Amp Quad GP R-R O/P 5.5V 14-Pin SOIC N T/R
Click image to enlarge
Manufacturer:Microchip
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: MCP654T-E/SL
Secondary Manufacturer Part#: MCP654T-E/SL
- RoHS 10 Compliant
- Tariff Charges
The MCP654 family of high bandwidth and high slew rate operational amplifiers features low offset. At power-up, these op amps are self-calibrated using mCal. Some package options also provide a Calibration/Chip Select pin (CAL/CS) that supports a Low-Power mode of operation, with offset calibration at the time normal operation is re-started. These amplifiers are optimized for high speed, low noise and distortion, single-supply operation with rail-to-rail output and an input that includes the negative rail.
- Gain-Bandwidth Product: 50 MHz
- Slew Rate: 30 V/µs
- Low Input Offset: ±200 µV (maximum)
- Low Input Bias Current: 6 pA (typical)
- Noise: 7.5 nV/vHz, at 1 MHz
- Ease-of-Use:
- Unity-Gain Stable
- Rail-to-Rail Output
- Input Range incl. Negative Rail
- No Phase Reversal
- Supply Voltage Range: +2.5V to +5.5V
- High Output Current: ±100 mA
- Supply Current: 6.0 mA/Ch (typical)
- Low-Power Mode: 5 µA/Ch
- Small Packages: SOT23-5, DFN
- Extended Temperature Range: -40°C to +125°C
- Tape and Reel Packaging
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 MHz | ||
| 200 uV | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 4 | ||
| 1.8 V | ||
| -40 to 125 °C | ||
| 14SOIC N | ||
| 14 | ||
| 8.65 x 3.9 x 1.25 mm | ||
| No | ||
| Extended | ||
| SOIC N | ||
| 2.5V to 5.5V | ||
| General Purpose Amplifier | ||
| 30@5.5V V/us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |