MCP6549-E/SL
Comparator Quad R-R I/O 5.5V 14-Pin SOIC N Tube
- RoHS 10 Compliant
- Tariff Charges
The Microchip Technology Inc. MCP6549 family of comparators is offered in single (MCP6546, MCP6546R, MCP6546U), single with chip select (CS) (MCP6548), dual (MCP6547) and quad (MCP6549) configurations. The outputs are open-drain and are capable of driving heavy DC or capacitive loads. These comparators are optimized for low power, single-supply application with greater than rail-to-rail input operation. The output limits supply current surges and dynamic power consumption while switching. The open-drain output of the MCP6549 family can be used as a level-shifter for up to 10V using a pullup resistor. It can also be used as a wired-OR logic. The internal Input hysteresis eliminates output switching due to internal noise voltage, reducing current draw. These comparators operate with a single-supply voltage as low as 1.6V and draw a quiescent current of less than 1 µA/comparator.
- Low Quiescent Current: 600 nA/comparator (typ.)
- Rail-to-Rail Input: VSS - 0.3V to VDD + 0.3V
- Open-Drain Output: VOUT = 10V
- Propagation Delay: 4 µs (typ., 100 mV Overdrive)
- Wide Supply Voltage Range: 1.6V to 5.5V
- Single available in SOT-23-5, SC-70-5 packages
- Available in Single, Dual and Quad
- Chip Select (CS) with MCP6548
- Low Switching Current
- Internal Hysteresis: 3.3 mV (typ.)
- Temperature Range: - Industrial: -40°C to +85°C - Extended: -40°C to +125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| Comparator | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 4 | ||
| 1.6 V | ||
| -40 to 125 °C | ||
| Open Drain | ||
| 14SOIC N | ||
| 14 | ||
| Single | ||
| 8.65 x 3.9 x 1.25 mm | ||
| No | ||
| SOIC N | ||
| 1.6V to 5.5V | ||
| CMOS |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |