PDP SEO Portlet

MCP6547T-I/MS

Comparator Dual R-R I/O 5.5V 8-Pin MSOP T/R

Manufacturer:Microchip
Product Category: ICs, Comparators
Avnet Manufacturer Part #: MCP6547T-I/MS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low Quiescent Current: 600 nA/Comparator (typical)
  • Rail-to-Rail Input: VSS - 0.3V to Vdd + 0.3V
  • Open-Drain Output: VOUT = 10V
  • Propagation Delay: 4 µs (typical, 100 mV Overdrive)
  • Wide Supply Voltage Range: 1.6V to 5.5V
  • Chip Select (CS) with MCP6548
  • Low Switching Current
  • Internal Hysteresis: 3.3 mV (typical)
  • Temperature Range:
    • Industrial: -40°C to +85°C
    • Extended: -40°C to +125°C
  • Tape and Reel Packaging

Technical Attributes

Find Similar Parts

Description Value
null
2 Channels
null
null
null
null
-40 °C
5.5 V
Surface Mount
null
null
null
3 µs
125 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  2,500
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 0.55405
2500+
$0.55405
5000+
$0.54305
10000+
$0.53525
20000+
$0.52767
40000+
$0.5125
SubTotal:
$1,385.12