PDP SEO Portlet

MCP6547T-E/MS

Comparator Dual R-R I/O 5.5V 8-Pin MSOP T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP6547T-E/MS
Secondary Manufacturer Part#: MCP6547T-E/MS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP6547 family of comparators, is offered in dual configuration. The outputs are open-drain and are capable of driving heavy DC or capacitive loads.

These comparators are optimized for low power, single-supply application with greater than rail-to-rail input operation. The output limits supply current surges and dynamic power consumption while switching. The open-drain output of the MCP6547 family can be used as a level-shifter for up to 10V using a pullup resistor. It can also be used as a wired-OR logic. The internal Input hysteresis eliminates output switching due to internal noise voltage, reducing current draw. These comparators operate with a single-supply voltage as low as 1.6V and draw a quiescent current of less than 1 µA/comparator.

  • Low Quiescent Current: 600 nA/Comparator (typical)
  • Rail-to-Rail Input: VSS - 0.3V to Vdd + 0.3V
  • Open-Drain Output: VOUT = 10V
  • Propagation Delay: 4 µs (typical, 100 mV Overdrive)
  • Wide Supply Voltage Range: 1.6V to 5.5V
  • Chip Select (CS) with MCP6548
  • Low Switching Current
  • Internal Hysteresis: 3.3 mV (typical)
  • Temperature Range:
    • Industrial: -40°C to +85°C
    • Extended: -40°C to +125°C
  • Tape and Reel Packaging

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
Comparator
260 °C
Surface Mount
MSL 1 - Unlimited
16 V
-40 to 125 °C
8MSOP
8
3 x 3 x 0.85 mm
No
MSOP
1.6V to 5.5V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.58571
5000+
$0.55405
10000+
$0.53947
20000+
$0.52564
40000+
$0.5125