MCP6546UT-E/OT
Analogue Comparator, Single, Sub-Microamp, 1 Channels, 3 µs, 1.6V to 5.5V, SOT-23, 5 Pins
- RoHS 10 Compliant
- Tariff Charges
The MCP6546UT-E/OT is an open-drain output sub-microamp Comparator offered in single configurations. The outputs are open-drain and are capable of driving heavy DC or capacitive loads. This comparator is optimized for low power, single-supply application with greater than rail-to-rail input operation. The output limits supply current surges and dynamic power consumption while switching. The open-drain output of the MCP6546 family can be used as a level-shifter for up to 10V using a pull-up resistor. It can also be used as a wired-OR logic. The internal input hysteresis eliminates output switching due to internal noise voltage, reducing current draw. This comparator operates with a single-supply voltage as low as 1.6V and draw a quiescent current of less than 1µA/comparator. The family of comparators has a push-pull output that supports rail-to-rail output swing and interfaces with CMOS/TTL logic.
- VOUT =10V Open-drain output
- 4µs Propagation delay
- Low switching current
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| Comparator | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1.6 V | ||
| -40 to 125 °C | ||
| 5SOT-23 | ||
| 5 | ||
| 3.1 x 1.8 x 1.3 mm | ||
| SOT-23 | ||
| 1.6V to 5.5V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |