PDP SEO Portlet

MCP6546T-I/OT

Comparator Single R-R I/O 5.5V 5-Pin SOT-23 T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP6546T-I/OT
Secondary Manufacturer Part#: MCP6546T-I/OT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MCP6546T-I/OT is an open-drain output sub-microamp single comparator. The output is open-drain and is capable of driving heavy DC or capacitive loads. This comparator is optimized for low power, single-supply application with greater than rail-to-rail input operation. The output limits supply current surges and dynamic power consumption while switching. It can also be used as a wired-OR logic. The internal Input hysteresis eliminates output switching due to internal noise voltage, reducing current draw. Typical application includes laptop computers, mobile phones, metering systems, hand-held electronics, RC timers, alarm and monitoring circuits, windowed comparators, multi-vibrators.

  • Quiescent current (per comparator) is 0.6µA typ (IOUT = 0, VDD = 1.6 to 5.5V, VSS = GND, TA = 25°C)
  • Rail-to-rail input range from VSS - 0.3V to VDD + 0.3V
  • Open drain output pull-up voltage range from 1.6 to 10V (VDD = +1.6V to +5.5V, VSS = GND, TA = 25°C)
  • Propagation delay (high-to-low) is 4.0µs typ (VDD = +1.6V to +5.5V, VSS = GND, TA = 25°C)
  • Supply voltage range from 1.6 to 5.5V (VPU = VDD, VDD = +1.6V to +5.5V, VSS = GND, TA = 25°C)
  • Low switching current
  • Input hysteresis voltage is 3.3mV typ (VCM = VSS, VDD = +1.6V to +5.5V, VSS = GND, TA = 25°C)
  • Common mode rejection ratio is 70dB typ (VDD = 5V, VCM = -0.3V to 5.3V, TA = 25°C)
  • Power supply rejection ratio is 80dB typ (VCM = VSS, VDD = +1.6V to +5.5V, VSS = GND, TA = 25°C)
  • 5 pin SOT-23 package, industrial operating temperature range from -40 to 85°C

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
Comparator
260 °C
Surface Mount
MSL 1 - Unlimited
1.6 V
-40 to 85 °C
5SOT-23
5
3.1 x 1.8 x 1.3 mm
No
Industrial
SOT-23
1.6V to 5.5V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.4004
6000+
$0.3848
12000+
$0.3692
24000+
$0.3536
48000+
$0.3471