MCP6546T-E/OTVAO
Manufacturer:Microchip
Product Category:
Amplifiers & Comparators, Comparators
Avnet Manufacturer Part #: MCP6546T-E/OTVAO
Secondary Manufacturer Part#: MCP6546T-E/OTVAO
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| Surface Mount | ||
| 1 | ||
| 12 V | ||
| -40 to 125 °C | ||
| Open Drain | ||
| 5SOT-23 | ||
| 5 | ||
| Single Supply | ||
| 3.1(Max) x 1.8(Max) x 1.3(Max) mm | ||
| No | ||
| Extended Industrial | ||
| SOT-23 | ||
| 1.6V to 5.5V | ||
| CMOS|TTL |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |