PDP SEO Portlet

MCP6546T-E/OT

Comparator Single R-R I/O 5.5V 5-Pin SOT-23 T/R

Manufacturer:Microchip
Product Category: ICs, Comparators
Avnet Manufacturer Part #: MCP6546T-E/OT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP6546T-E/OT is an open-drain output sub-microamp Comparator offered in single configurations. The outputs are open-drain and are capable of driving heavy DC or capacitive loads. This comparator is optimized for low power, single-supply application with greater than rail-to-rail input operation. The output limits supply current surges and dynamic power consumption while switching. The open-drain output of the MCP6546 family can be used as a level-shifter for up to 10V using a pull-up resistor. It can also be used as a wired-OR logic. The internal input hysteresis eliminates output switching due to internal noise voltage, reducing current draw. This comparator operates with a single-supply voltage as low as 1.6V and draw a quiescent current of less than 1µA/comparator. The family of comparators has a push-pull output that supports rail-to-rail output swing and interfaces with CMOS/TTL logic.

  • VOUT =10V Open-drain output
  • 4µs Propagation delay
  • Low switching current

Technical Attributes

Find Similar Parts

Description Value
5 Pins
1 Channel
null
null
null
null
-40 °C
5.5 V
Surface Mount
null
null
null
3 µs
125 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 15 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.37143
3000+
$0.37143
6000+
$0.35135
12000+
$0.3421
24000+
$0.33333
48000+
$0.325
SubTotal:
$1,114.29