PDP SEO Portlet

MCP6546-I/SN

Comparator Single R-R I/O 5.5V 8-Pin SOIC N Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP6546-I/SN
Secondary Manufacturer Part#: MCP6546-I/SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Microchip Technology Inc. MCP6546 family of comparators is offered in single (MCP6546, MCP6546R, MCP6546U), single with chip select (CS) (MCP6548), dual (MCP6547) and quad (MCP6549) configurations. The outputs are open-drain and are capable of driving heavy DC or capacitive loads. These comparators are optimized for low power, single-supply application with greater than rail-to-rail input operation. The output limits supply current surges and dynamic power consumption while switching. The open-drain output of the MCP6546 family can be used as a level-shifter for up to 10V using a pullup resistor. It can also be used as a wired-OR logic. The internal Input hysteresis eliminates output switching due to internal noise voltage, reducing current draw. These comparators operate with a single-supply voltage as low as 1.6V and draw a quiescent current of less than 1 µA/comparator.

  • Low Quiescent Current: 600 nA/comparator (typ.)
  • Rail-to-Rail Input: VSS - 0.3V to VDD + 0.3V
  • Open-Drain Output: VOUT = 10V
  • Propagation Delay: 4 µs (typ., 100 mV Overdrive)
  • Wide Supply Voltage Range: 1.6V to 5.5V
  • Single available in SOT-23-5, SC-70-5 packages
  • Available in Single, Dual and Quad
  • Chip Select (CS) with MCP6548
  • Low Switching Current
  • Internal Hysteresis: 3.3 mV (typ.)
  • Temperature Range: - Industrial: -40°C to +85°C - Extended: -40°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
SOIC N
Surface Mount
Matte Tin
Comparator
260 °C
Surface Mount
1
1.6 V
-40 to 85 °C
Open Drain
8SOIC N
8
Single
4.9 x 3.9 x 1.25 mm
No
Industrial
SOIC N
1.6V to 5.5V
CMOS

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:800  Mult:100  
USD $:
800+
$0.45714
1600+
$0.43243
3200+
$0.42105
6400+
$0.41026
12800+
$0.4