MCP6544T-E/ST
Click image to enlarge
Manufacturer:Microchip
Product Category:
Amplifiers & Comparators, Comparators
Avnet Manufacturer Part #: MCP6544T-E/ST
Secondary Manufacturer Part#: MCP6544T-E/ST
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| Comparator | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 3.6, 50 V | ||
| -40 to 125 °C | ||
| 14TSSOP | ||
| 14 | ||
| 5 x 4.4 x 1 mm | ||
| No | ||
| Extended | ||
| TSSOP | ||
| 1.6V to 5.5V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |