PDP SEO Portlet

MCP6543T-E/MS

Comparator Single R-R I/O 5.5V 8-Pin MSOP T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP6543T-E/MS
Secondary Manufacturer Part#: MCP6543T-E/MS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP6543 family of comparators is offered in single with Chip Select (CS) configuration. The outputs are push-pull (CMOS/TTL compatible) and are capable of driving heavy DC or capacitive loads.

These comparators are optimized for low-power, single-supply operation with greater than rail-to-rail input operation. The push-pull output of the MCP6543 family supports rail-to-rail output swing and interfaces with TTL/CMOS logic. The internal input hysteresis eliminates output switching due to internal input noise voltage, reducing current draw. The output limits supply current surges and dynamic power consumption while switching. This product family operates with a single-supply voltage as low as 1.6V and draws less than 1 µA/comparator of quiescent current.

  • Low Quiescent Current: 600 nA/Comparator (typ.)
  • Rail-to-Rail Input: VSS - 0.3V to Vdd + 0.3V
  • CMOS/TTL-Compatible Output
  • Propagation Delay: 4 µs (typical, 100 mV Overdrive)
  • Wide Supply Voltage Range: 1.6V to 5.5V
  • Chip Select (CS) with MCP6543
  • Low Switching Current
  • Internal Hysteresis: 3.3 mV (typ.)
  • Temperature Ranges:
    • Industrial: -40°C to +85°C
    • Extended: -40°C to +125°C
  • Tape and Reel Packaging

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
Comparator
260 °C
Surface Mount
MSL 1 - Unlimited
1.6 V
-40 to 125 °C
8MSOP
8
3 x 3 x 0.85 mm
No
Extended
MSOP
1.6V to 5.5V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.539
5000+
$0.518
10000+
$0.497
20000+
$0.476
40000+
$0.46725