PDP SEO Portlet

MCP6543-E/MS

Comparator Single R-R I/O 5.5V 8-Pin MSOP Tube

Manufacturer:Microchip
Product Category: ICs, Comparators
Avnet Manufacturer Part #: MCP6543-E/MS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low Quiescent Current: 600 nA/comparator (typ.)
  • Rail-to-Rail Input: VSS - 0.3V to VDD + 0.3V
  • CMOS/TTL-Compatible Output
  • Propagation Delay: 4 µs (typ., 100 mV Overdrive)
  • Wide Supply Voltage Range: 1.6V to 5.5V
  • Available in Single, Dual and Quad
  • Single available in SOT-23-5, SC-70-5 packages
  • Chip Select (CS) with MCP6543
  • Low Switching Current
  • Internal Hysteresis: 3.3 mV (typ.)
  • Temperature Ranges: - Industrial: -40°C to +85°C - Extended: -40°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
8 Pins
1 Channel
null
null
null
null
-40 °C
5.5 V
Surface Mount
null
null
null
4 µs
125 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:800  Mult:100  
Need More?
USD $:
$ 0.5
800+
$0.5
1600+
$0.47297
3200+
$0.46053
6400+
$0.44872
12800+
$0.4375
SubTotal:
$400.00