MCP6542-I/MS
Click image to enlarge
Manufacturer:Microchip
Product Category:
Amplifiers & Comparators, Comparators
Avnet Manufacturer Part #: MCP6542-I/MS
Secondary Manufacturer Part#: MCP6542-I/MS
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSOP | ||
| Surface Mount | ||
| Matte Tin | ||
| Comparator | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 5 V | ||
| -40 to 85 °C | ||
| Push-Pull | ||
| 8MSOP | ||
| 8 | ||
| Single | ||
| 3 x 3 x 0.85 mm | ||
| No | ||
| Industrial | ||
| MSOP | ||
| 1.6V to 5.5V | ||
| CMOS |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |