MCP6542-E/SN
Click image to enlarge
Manufacturer:Microchip
Product Category:
Amplifiers & Comparators, Comparators
Avnet Manufacturer Part #: MCP6542-E/SN
Secondary Manufacturer Part#: MCP6542-E/SN
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| Comparator | ||
| 260 °C | ||
| Surface Mount | ||
| 2 | ||
| 1.6 V | ||
| -40 to 125 °C | ||
| Push-Pull | ||
| 8SOIC N | ||
| 8 | ||
| Single | ||
| 4.9 x 3.9 x 1.25 mm | ||
| No | ||
| Extended | ||
| SOIC N | ||
| 1.6V to 5.5V | ||
| CMOS |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |