PDP SEO Portlet

MCP6542-E/P

Comparator Dual R-R I/O 5.5V 8-Pin PDIP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP6542-E/P
Secondary Manufacturer Part#: MCP6542-E/P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Microchip Technology Inc. MCP6542 family of comparators is offered in single (MCP6541, MCP6541R, MCP6541U), single with Chip Select (CS) (MCP6543), dual (MCP6542) and quad (MCP6544) configurations. The outputs are push-pull (CMOS/TTLcompatible) and are capable of driving heavy DC or capacitive loads. These comparators are optimized for low-power, single-supply operation with greater than rail-to-rail input operation. The push-pull output of the MCP6542 family supports rail-to-rail output swing and interfaces with TTL/CMOS logic. The internal input hysteresis eliminates output switching due to internal input noise voltage, reducing current draw. The output limits supply current surges and dynamic power consumption while switching. This product family operates with a single-supply voltage as low as 1.6V and draws less than 1 µA/comparator of quiescent current.

  • Low Quiescent Current: 600 nA/comparator (typ.)
  • Rail-to-Rail Input: VSS - 0.3V to VDD + 0.3V
  • CMOS/TTL-Compatible Output
  • Propagation Delay: 4 µs (typ., 100 mV Overdrive)
  • Wide Supply Voltage Range: 1.6V to 5.5V
  • Available in Single, Dual and Quad
  • Single available in SOT-23-5, SC-70-5 packages
  • Chip Select (CS) with MCP6543
  • Low Switching Current
  • Internal Hysteresis: 3.3 mV (typ.)
  • Temperature Ranges: - Industrial: -40°C to +85°C - Extended: -40°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
Comparator
260 °C
Through Hole
2
1.6 V
-40 to 125 °C
Push-Pull
8PDIP
8
Single
9.27 x 6.35 x 3.3 mm
No
Extended
PDIP
1.6V to 5.5V
CMOS

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:600  Mult:60  
USD $:
600+
$0.65714
1200+
$0.62162
2400+
$0.60526
4800+
$0.58974
9600+
$0.575