PDP SEO Portlet

MCP654-E/SL

OP Amp Quad GP R-R O/P 5.5V 14-Pin SOIC N

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP654-E/SL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Gain Bandwidth Product: 50 MHz (typical)
  • Short Circuit Current: 100 mA (typical)
  • Noise: 7.5 nV/?Hz (typical, at 1 MHz)
  • Calibrated Input Offset: ±200 µV (maximum)
  • Rail-to-Rail Output
  • Slew Rate: 30 V/µs (typical)
  • Supply Current: 6.0 mA (typical)
  • Power Supply: 2.5V to 5.5V
  • Extended Temperature Range: -40°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
14 Pins
4 Channels
General Purpose
6 pA
null
200 µV
null
-40 °C
Surface Mount
null
null
SOIC
125 °C
50 MHz
30 V/µs

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 13 Weeks
Price for: Each
Quantity:
Min:114  Mult:57  
Need More?
USD $:
$ 3.95714
114+
$3.95714
228+
$3.74324
456+
$3.64474
912+
$3.55128
1824+
$3.4625
SubTotal:
$451.11