PDP SEO Portlet

MCP652-E/MF

OP Amp Dual GP R-R O/P 5.5V 8-Pin DFN EP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP652-E/MF
Secondary Manufacturer Part#: MCP652-E/MF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Microchip Technology, Inc. MCP652 family of operational amplifiers features low offset. At power-up, these op amps are self-calibrated using mCal. Some package options also provide a calibration/chip select pin (CAL/CS) that supports a Low-Power mode of operation, with offset calibration at the time normal operation is re-started. These amplifiers are optimized for high speed, low noise and distortion, single-supply operation with rail-to-rail output and an input that includes the negative rail. This family is offered in single (MCP651 and MCP651S), single with CAL/CS pin (MCP653), dual (MCP652), dual with CAL/CS pins (MCP655), quad (MCP654) and quad with CAL/CS pins (MCP659). All devices are fully specified from -40°C to +125°C.

  • Gain Bandwidth Product: 50 MHz (typical)
  • Short Circuit Current: 100 mA (typical)
  • Noise: 7.5 nV/?Hz (typical, at 1 MHz)
  • Calibrated Input Offset: ±200 µV (maximum)
  • Rail-to-Rail Output
  • Slew Rate: 30 V/µs (typical)
  • Supply Current: 6.0 mA (typical)
  • Power Supply: 2.5V to 5.5V
  • Extended Temperature Range: -40°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
65 dB
Surface Mount
MSL 1 - Unlimited
2
5.5 V
-40 to 125 °C
8DFN EP
8
3 x 3 x 0.88 mm
No
Extended
DFN EP
2.5V to 5.5V
General Purpose Amplifier
30@5.5V V/us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:240  Mult:120  
USD $:
240+
$2.7
480+
$2.55405
720+
$2.48684
1200+
$2.42308
2400+
$2.3625