MCP6492T-E/SN
Click image to enlarge
Manufacturer:Microchip
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: MCP6492T-E/SN
Secondary Manufacturer Part#: MCP6492T-E/SN
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| 2 | ||
| 5.5 V | ||
| -40 to 125 °C | ||
| 8SOIC | ||
| 8 | ||
| 4.9 x 3.9 x 1.5(Max) | ||
| No | ||
| Extended Industrial | ||
| SOIC | ||
| 2.4V to 5.5V | ||
| General Purpose Amplifier | ||
| 6@5.5V V/us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |