MCP6492T-E/MNY
Click image to enlarge
Manufacturer:Microchip
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: MCP6492T-E/MNY
Secondary Manufacturer Part#: MCP6492T-E/MNY
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 7.5 MHz | ||
| 1.5 mV | ||
| Gold over Nickel Palladium | ||
| 65 dB | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 5.5 V | ||
| -40 to 125 °C | ||
| 8TDFN | ||
| 8 | ||
| 2 x 3 x 0.75 | ||
| No | ||
| Extended Industrial | ||
| TDFN | ||
| 2.4V to 5.5V | ||
| General Purpose Amplifier | ||
| 6@5.5V V/us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |