MCP6482T-E/MS
OP Amp Dual GP R-R I/O 5.5V 8-Pin MSOP T/R
- RoHS 10 Compliant
- Tariff Charges
The MCP6482 family of operational amplifiers (op amps) has low-input bias current (150 pA, typical at 125°C) and rail-to-rail input and output operation. This family is unity gain stable and has a gain bandwidth product of 4 MHz (typical). These devices operate with a single-supply voltage as low as 2.2V, while only drawing 240 µA/amplifier (typical) of quiescent current. These features make the family of op amps well suited for photodiode amplifier, pH electrode amplifier, low leakage amplifier, and batterypowered signal conditioning applications, etc.
The MCP6482 family is offered in dual package. All devices are designed using an advanced CMOS process and fully specified in extended temperature range from -40°C to +125°C.
- Low-Input Bias Current
- 150 pA (typical, TA = +125°C)
- Low Quiescent Current
- 240 µA/amplifier (typical)
- Low-Input Offset Voltage
- ±1.5 mV (maximum)
- Supply Voltage Range: 2.2V to 5.5V
- Rail-to-Rail Input/output
- Gain Bandwidth Product: 4 MHz (typical)
- Slew Rate: 2.7 V/µs (typical)
- Unity Gain Stable
- No Phase Reversal
- Small Packages
- Singles in SC70-5, SOT-23-5
- Extended Temperature Range
- -40°C to +125°C
- Tape and Reel Packaging
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 5.5 V | ||
| -40 to 125 °C | ||
| 8MSOP | ||
| 8 | ||
| 3 x 3 x 0.15(Max) | ||
| No | ||
| Extended Industrial | ||
| MSOP | ||
| 2.2V to 5.5V | ||
| General Purpose Amplifier | ||
| 2.7@5.5V V/us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |