PDP SEO Portlet

MCP6472T-E/MNY

OP Amp Dual GP R-R I/O 5.5V 8-Pin TDFN T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP6472T-E/MNY
Secondary Manufacturer Part#: MCP6472T-E/MNY
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP6472 family of operational amplifiers (op amps) has low-input bias current (150 pA, typical at 125°C) and rail-to-rail input and output operation. This family is unity gain stable and has a gain bandwidth product of 2 MHz (typical). These devices operate with a single-supply voltage as low as 2.0V, while only drawing 100 µA/amplifier (typical) of quiescent current. These features make the family of op amps well suited for photodiode amplifier, pH electrode amplifier, low leakage amplifier, and batterypowered signal conditioning applications, etc.

The MCP6472 family is offered in dual packages. All devices are designed using an advanced CMOS process and fully specified in extended temperature range from -40°C to +125°C.

  • Low-Input Bias Current
    • 150 pA (typical, TA = +125°C)
  • Low Quiescent Current
    • 100 µA/amplifier (typical)
  • Low-Input Offset Voltage
    • ±1.5 mV (maximum)
  • Supply Voltage Range: 2.0V to 5.5V
  • Rail-to-Rail Input/output
  • Gain Bandwidth Product: 2 MHz (typical)
  • Slew Rate: 1.1 V/µs (typical)
  • Unity Gain Stable
  • No Phase Reversal
  • Small Packages
    • Singles in SC70-5, SOT-23-5
  • Extended Temperature Range
    • -40°C to +125°C
  • Tape and Reel Packaging

Technical Attributes

Find Similar Parts

Description Value
Gold over Nickel Palladium
65 dB
Surface Mount
MSL 1 - Unlimited
2
5.5 V
-40 to 125 °C
8TDFN
8
2 x 3 x 0.75
No
Extended Industrial
TDFN
2V to 5.5V
General Purpose Amplifier
1.1@5.5V V/us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:3300  Mult:3300  
USD $:
3300+
$0.94286
6600+
$0.89189
13200+
$0.86842
19800+
$0.84615
26400+
$0.825