PDP SEO Portlet

MCP6444T-E/SL

OP Amp Quad GP R-R I/O 6V 14-Pin SOIC N T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP6444T-E/SL
Secondary Manufacturer Part#: MCP6444T-E/SL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP6444 device is a single nanopower operational amplifier (op amp), which has low quiescent current (450 nA, typical) and rail-to-rail input and output operation. This op amp is unity gain stable and has a gain bandwidth product of 9 kHz (typical). These devices operate with a single supply voltage as low as 1.4V. These features make the family of op amps well suited for single-supply, battery-powered applications.

The MCP6444 op amp is designed with advanced CMOS process and offered in quad configurations. All devices are available in the extended temperature range, with a power supply range of 1.4V to 6.0V.

  • Low Quiescent Current: 450 nA (typical)
  • Gain Bandwidth Product: 9 kHz (typical)
  • Supply Voltage Range: 1.4V to 6.0V
  • Rail-to-Rail Input and Output
  • Unity Gain Stable
  • Slew Rate: 3V/ms (typical)
  • Extended Temperature Range: -40°C to +125°C
  • No Phase Reversal
  • Small Packages
  • Tape and Reel Packaging

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
Surface Mount
MSL 1 - Unlimited
4
6 V
-40 to 125 °C
14SOIC N
14
8.65 x 3.9 x 1.25 mm
No
Extended
SOIC N
1.4V to 6V
General Purpose Amplifier
0.003@6V V/us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:2600  Mult:2600  
USD $:
2600+
$1.75
5200+
$1.7218
10400+
$1.69389
20800+
$1.66587
41600+
$1.638