PDP SEO Portlet

MCP6444-E/ST

OP Amp Quad GP R-R I/O 6V 14-Pin TSSOP

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP6444-E/ST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low Quiescent Current: 450 nA (typical)
  • Gain Bandwidth Product: 9 kHz (typical)
  • Supply Voltage Range: 1.4V to 6.0V
  • Rail-to-Rail Input and Output
  • Unity Gain Stable
  • Slew Rate: 3V/ms (typical)
  • Extended Temperature Range: -40°C to +125°C
  • No Phase Reversal
  • Small Packages

Technical Attributes

Find Similar Parts

Description Value
14 Pins
4 Channels
General Purpose
1 pA
null
4.5 mV
null
-40 °C
Surface Mount
null
null
TSSOP
125 °C
9 Hz
3 V/ms

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:192  Mult:96  
Need More?
USD $:
$ 1.94444
192+
$1.94444
384+
$1.89189
768+
$1.8421
1536+
$1.79487
3072+
$1.77215
SubTotal:
$373.33