PDP SEO Portlet

MCP6442T-E/MNY

OP Amp Dual GP R-R I/O 6V 8-Pin TDFN EP T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP6442T-E/MNY
Secondary Manufacturer Part#: MCP6442T-E/MNY
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP6442 device is a single nanopower operational amplifier (op amp), which has low quiescent current (450 nA, typical) and rail-to-rail input and output operation. This op amp is unity gain stable and has a gain bandwidth product of 9 kHz (typical). These devices operate with a single supply voltage as low as 1.4V. These features make the family of op amps well suited for single-supply, battery-powered applications.

The MCP6442 op amp is designed with advanced CMOS process and offered in dual configurations. All devices are available in the extended temperature range, with a power supply range of 1.4V to 6.0V.

  • Low Quiescent Current: 450 nA (typical)
  • Gain Bandwidth Product: 9 kHz (typical)
  • Supply Voltage Range: 1.4V to 6.0V
  • Rail-to-Rail Input and Output
  • Unity Gain Stable
  • Slew Rate: 3V/ms (typical)
  • Extended Temperature Range: -40°C to +125°C
  • No Phase Reversal
  • Small Packages
  • Tape and Reel Packaging

Technical Attributes

Find Similar Parts

Description Value
Gold
260
60 dB
Surface Mount
MSL 1 - Unlimited
2
6 V
-40 to 125 °C
8TDFN EP
8
2 x 3 x 0.73 mm
No
Extended
TDFN EP
1.4V to 6V
General Purpose Amplifier
0.003@6V V/us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:3300  Mult:3300  
USD $:
3300+
$1.11429
6600+
$1.05405
13200+
$1.02632
26400+
$1.0
52800+
$0.975