MCP6422-E/SN
OP Amp Dual GP Rail to Rail Input/Output 5.5V 8-Pin SOIC Tube
- RoHS 10 Compliant
- Tariff Charges
The Microchip Technology Inc. MCP6422 family of operational amplifiers operate with a single supply voltage as low as 1.8V, while drawing low quiescent current per amplifier (5.5 µA, maximum). This family also has low-input offset voltage (±1.0 mV, maximum) and rail-to-rail input and output operation. In addition, the MCP6421 family is unity gain stable and has a gain bandwidth product of 90 kHz (typical). This combination of features supports battery-powered and portable applications. The MCP6422 family has enhanced EMI protection to minimize any electromagnetic interference from external sources. This feature makes it well suited for EMI sensitive applications such as power lines, radio stations, and mobile communications, etc. The MCP6422 family is offered in single (MCP6421), dual (MCP6422) and quad (MCP6424) packages. All devices are designed using an advanced CMOS process and fully specified in extended temperature range from -40°C to +125°C.
- Low Quiescent Current: - 4.4 µA/amplifier (typical)
- Low Input Offset Voltage: - ±1.0 mV (maximum)
- Enhanced EMI Protection: - Electromagnetic Interference Rejection Ratio (EMIRR) at 1.8 GHz: 97 dB
- Supply Voltage Range: 1.8V to 5.5V
- Gain Bandwidth Product: 90 kHz (typical)
- Rail-to-Rail Input/Output
- Slew Rate: 0.05 V/µs (typical)
- Unity Gain Stable
- No Phase Reversal
- Small Packages: - Singles in SC70-5, SOT-23-5 - Dual in MSOP-8, SOIC-8 - Quad in SOIC-14, TSSOP-14
- Extended Temperature Range: - -40°C to +125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 0.00005@5.5V uA | ||
| 1@3V mV | ||
| 70 dB | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 2 | ||
| 5.5 V | ||
| -40 to 125 °C | ||
| 8SOIC | ||
| 8 | ||
| Single | ||
| 4.9 x 3.9 x 1.5(Max) | ||
| No | ||
| Rail to Rail Input/Output | ||
| Extended Industrial | ||
| SOIC | ||
| 1.8V to 5.5V | ||
| General Purpose Amplifier | ||
| 0.09 MHz | ||
| 0.05@5.5V V/us | ||
| 115 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |