MCP6409-H/SL
OP Amp Quad GP R-R I/O 6V 14-Pin SOIC N Tube
- RoHS 10 Compliant
- Tariff Charges
The Microchip Technology Inc. MCP6409 family of operational amplifiers (op amps) has low quiescent current (45 µA, typical) and rail-to-rail input and output operation. This family is unity gain stable and has a gain bandwidth product of 1 MHz (typical). These devices operate with a power supply voltage of 1.8V to 6.0V. These features make the family of op amps well suited for single-supply, battery-powered applications. The MCP6409 family is designed with Microchip’s advanced CMOS process and offered in single, dual and quad packages. The devices are available in two extended temperature ranges (E temp and H temp) with different package types, which makes them well-suited for automotive and industrial applications.
- Low Quiescent Current: 45 µA (typical)
- Gain Bandwidth Product: 1 MHz (typical)
- Rail-to-Rail Input and Output
- Supply Voltage Range: 1.8V to 6.0V
- Unity Gain Stable
- Extended Temperature Ranges: - -40°C to +125°C (E temp) - -40°C to +150°C (H temp)
- No Phase Reversal
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 0.0001@6V uA | ||
| 4.5@6V mV | ||
| 56 dB | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 4 | ||
| 6 V | ||
| -40 to 150 °C | ||
| 14SOIC N | ||
| 14 | ||
| Single Supply | ||
| 8.65 x 3.9 x 1.25 mm | ||
| No | ||
| Rail - Rail Input / Output (RRIO) | ||
| Extended | ||
| SOIC N | ||
| General Purpose Amplifier | ||
| 1 MHz | ||
| 0.5@6V V/us | ||
| 110 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |