PDP SEO Portlet

MCP6407-H/SN

OP Amp Dual GP R-R I/O 6V 8-Pin SOIC N Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP6407-H/SN
Secondary Manufacturer Part#: MCP6407-H/SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Microchip Technology Inc. MCP6407 family of operational amplifiers (op amps) has low quiescent current (45 µA, typical) and rail-to-rail input and output operation. This family is unity gain stable and has a gain bandwidth product of 1 MHz (typical). These devices operate with a power supply voltage of 1.8V to 6.0V. These features make the family of op amps well suited for single-supply, battery-powered applications. The MCP6407 family is designed with Microchip’s advanced CMOS process and offered in single, dual and quad packages. The devices are available in two extended temperature ranges (E temp and H temp) with different package types, which makes them well-suited for automotive and industrial applications.

  • Low Quiescent Current: 45 µA (typical)
  • Gain Bandwidth Product: 1 MHz (typical)
  • Rail-to-Rail Input and Output
  • Supply Voltage Range: 1.8V to 6.0V
  • Unity Gain Stable
  • Extended Temperature Ranges: - -40°C to +125°C (E temp) - -40°C to +150°C (H temp)
  • No Phase Reversal

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
0.0001@6V uA
4.5@6V mV
Surface Mount
2
6 V
-40 to 150 °C
8SOIC N
8
Single
4.9 x 3.9 x 1.25 mm
No
Rail to Rail Input/Output
Extended
SOIC N
1.8V to 6V
General Purpose Amplifier
1 MHz
0.5@6V V/us
110 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:500  Mult:100  
USD $:
500+
$0.77143
1000+
$0.72973
2000+
$0.71053
4000+
$0.69231
8000+
$0.675