PDP SEO Portlet

MCP6402T-E/MNY

Operational Amplifier, Dual, 2 Channels, 1 MHz, 0.5 V/µs, 1.8V to 6V, TDFN, 8 Pins

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP6402T-E/MNY
Secondary Manufacturer Part#: MCP6402T-E/MNY
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MCP6402T-E/MNY is a dual operational amplifier (op-amp) that has a low quiescent current (45µA, typical) and rail-to-rail input and output operation. These features make the family of op-amp well suited for single-supply, battery-powered applications. It is designed with Microchip’s advanced CMOS process. The application includes portable equipment, battery-powered systems, medical instrumentation, automotive electronics, data acquisition equipment, sensor conditioning, and analogue active filters.

  • Quiescent current per amplifier is 45µA typ (IO = 0, VDD = 5.0V, VCM = 0.2VDD, TA = +25°C)
  • Gain bandwidth product is 1MHz typ (TA = +25°C, VDD = +1.8 to +6.0V, VSS = GND)
  • Unity gain stable, no phase reversal
  • Input offset voltage range from -4.5 to +4.5mV (VCM = VSS, TA = +25°C, VDD = 1.8V to 6V, VSS = GND)
  • Power supply rejection ratio is 78dB typ (VCM = VSS, TA = +25°C, VDD = +1.8v to +6.0v, VSS = GND)
  • Common mode rejection ratio is 71dB typ (VCM = -0.2V to 2.0V, VDD = 1.8V, TA = +25°C)
  • Slew rate is 0.5V/µs typ (TA = +25°C, VDD = +1.8 to +6.0V, VSS = GND)
  • Supply voltage range from 1.8 to 6.0V (TA = +25°C, VDD = +1.8v to +6.0v, VSS = GND)
  • Phase margin is 65° typ (G = +1 V/V, TA = +25°C, VDD = +1.8 to +6.0V, VSS = GND)
  • 8 pin TDFN package, extended operating temperature range from -40 to 125°C

Technical Attributes

Find Similar Parts

Description Value
Gold
260
Surface Mount
MSL 1 - Unlimited
2
6 V
-40 to 125 °C
8TDFN EP
8
2 x 3 x 0.73 mm
No
Extended
TDFN EP
1.8V to 6V
General Purpose Amplifier
0.5@6V V/us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:3300  Mult:3300  
USD $:
3300+
$0.6314
6600+
$0.6068
13200+
$0.5822
26400+
$0.5576
52800+
$0.54735