MCP6401UT-E/OT
OP Amp Single GP R-R I/O 6V 5-Pin SOT-23 T/R
Click image to enlarge
Manufacturer:Microchip
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: MCP6401UT-E/OT
Secondary Manufacturer Part#: MCP6401UT-E/OT
- RoHS 10 Compliant
- Tariff Charges
The MCP6401UT-E/OT is an Operational Amplifier has low quiescent current (45µA, typical) and rail-to-rail input and output operation. This family is unity gain stable and has a gain bandwidth product of 1MHz (typical). The device operates with a power supply voltage of 1.8 to 6.0V. These features make the family of op amps well suited for single-supply, battery-powered applications.
- No phase reversal
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 56 dB | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 5.25, 50, 2.8, 4.75, 5 V | ||
| -40 to 125 °C | ||
| 5SOT-23 | ||
| 5 | ||
| 3.1 x 1.8 x 1.3 mm | ||
| No | ||
| Extended | ||
| SOT-23 | ||
| 1.8V to 6V | ||
| General Purpose Amplifier | ||
| 0.5@6V V/us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |