MCP6401T-E/LT
OP Amp Single GP R-R I/O 6V 5-Pin SC-70 T/R
- RoHS 10 Compliant
- Tariff Charges
The MCP6401 family of operational amplifiers (op amps) has low quiescent current (45 µA, typical) and rail-to-rail input and output operation. This family is unity gain stable and has a gain bandwidth product of 1 MHz (typical). These devices operate with a single supply voltage as low as 1.8V. These features make the family of op amps well suited for single-supply, battery-powered applications.
The MCP6401 family is designed with advanced CMOS process and offered in single packages. All devices are available in the extended temperature range, with a power supply range of 1.8V to 6.0V.
- Low Quiescent Current: 45 µA (typical)
- Gain Bandwidth Product: 1 MHz (typical)
- Rail-to-Rail Input and Output
- Supply Voltage Range: 1.8V to 6.0V
- Unity Gain Stable
- Extended Temperature Range: -40°C to +125°C
- No Phase Reversal
- Tape and Reel Packaging
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 56 dB | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 6 V | ||
| -40 to 125 °C | ||
| 5SC-70 | ||
| 5 | ||
| 2 x 1.25 x 1 mm | ||
| No | ||
| Extended | ||
| SC-70 | ||
| 1.8V to 6V | ||
| General Purpose Amplifier | ||
| 0.5@6V V/us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |