PDP SEO Portlet

MCP639T-E/ML

QUAD 24MHZ OP W/CS E TEMP

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP639T-E/ML
Secondary Manufacturer Part#: MCP639T-E/ML
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP639 family of operational amplifiers features high gain bandwidth product (24 MHz, typical) and high output short-circuit current (70 mA, typical). Some also provide a Chip Select (CS) pin that supports a low-power mode of operation. These amplifiers are optimized for high speed, low noise and distortion, single-supply operation with rail-to-rail output and an input that includes the negative rail.

This family is offered in quad with two Chip Select pins (MCP639). All devices are fully specified from -40°C to +125°C.

  • Gain-Bandwidth Product: 24 MHz
  • Slew Rate: 10 V/µs
  • Noise: 10 nV/?Hz at 1 MHz)
  • Low Input Bias Current: 4 pA (typical)
  • Ease of Use:
    • Unity-Gain Stable
    • Rail-to-Rail Output
    • Input Range including Negative Rail
    • No Phase Reversal
  • Supply Voltage Range: +2.5V to +5.5V
  • High Output Current: ±70 mA
  • Supply Current: 2.5 mA/ch (typical)
  • Low-Power Mode: 1 µA/ch
  • Small Packages: SOT23-5, DFN
  • Extended Temperature Range: -40°C to +125°C
  • Tape and Reel Packaging

Technical Attributes

Find Similar Parts

Description Value
24 MHz
VQFN
8 mV
MSL 1 - Unlimited
4
16
10 V/us
2.5V to 5.5V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:3300  Mult:3300  
USD $:
3300+
$1.97143
6600+
$1.86486
13200+
$1.81579
26400+
$1.76923
52800+
$1.725