MCP635T-E/UN
OP Amp Dual GP R-R O/P 5.5V 10-Pin MSOP T/R
- RoHS 10 Compliant
- Tariff Charges
The MCP635 family of operational amplifiers features high gain bandwidth product (24 MHz, typical) and high output short-circuit current (70 mA, typical). Some also provide a Chip Select (CS) pin that supports a low-power mode of operation. These amplifiers are optimized for high speed, low noise and distortion, single-supply operation with rail-to-rail output and an input that includes the negative rail.
- Gain-Bandwidth Product: 24 MHz
- Slew Rate: 10 V/µs
- Noise: 10 nV/vHz at 1 MHz)
- Low Input Bias Current: 4 pA (typical)
- Ease of Use:
- Unity-Gain Stable
- Rail-to-Rail Output
- Input Range including Negative Rail
- No Phase Reversal
- Supply Voltage Range: +2.5V to +5.5V
- High Output Current: ±70 mA
- Supply Current: 2.5 mA/ch (typical)
- Low-Power Mode: 1 µA/ch
- Small Packages: SOT23-5, DFN
- Extended Temperature Range: -40°C to +125°C
- Tape and Reel Packaging
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 63 dB | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 5.5 V | ||
| -40 to 125 °C | ||
| 10MSOP | ||
| 10 | ||
| 3 x 3 x 0.85 mm | ||
| No | ||
| Extended | ||
| MSOP | ||
| General Purpose Amplifier | ||
| 10@5.5V V/us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |