MCP634T-E/ST
TSSOP Quad 24MHz OP E temp
Manufacturer:Microchip
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: MCP634T-E/ST
Secondary Manufacturer Part#: MCP634T-E/ST
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 24 MHz | ||
| TSSOP | ||
| 8 mV | ||
| MSL 1 - Unlimited | ||
| 4 | ||
| 14 | ||
| 10 V/us | ||
| 2.5V to 5.5V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |