PDP SEO Portlet

MCP632T-E/MF

OP Amp Dual GP R-R O/P 5.5V 8-Pin DFN EP T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP632T-E/MF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Gain-Bandwidth Product: 24 MHz
  • Slew Rate: 10 V/µs
  • Noise: 10 nV/vHz at 1 MHz)
  • Low Input Bias Current: 4 pA (typical)
  • Ease of Use:
    • Unity-Gain Stable
    • Rail-to-Rail Output
    • Input Range including Negative Rail
    • No Phase Reversal
  • Supply Voltage Range: +2.5V to +5.5V
  • High Output Current: ±70 mA
  • Supply Current: 2.5 mA/ch (typical)
  • Low-Power Mode: 1 µA/ch
  • Small Packages: SOT23-5, DFN
  • Extended Temperature Range: -40°C to +125°C
  • Tape and Reel Packaging

Technical Attributes

Find Similar Parts

Description Value
8 Pins
2 Channels
General Purpose
4 pA
null
1.8 mV
null
-40 °C
Surface Mount
null
null
DFN
125 °C
24 MHz
10 V/µs

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 13 Weeks
Price for: Each
Quantity:
Min:3300  Mult:3300  
Need More?
USD $:
$ 1.31429
3300+
$1.31429
6600+
$1.24324
13200+
$1.21053
26400+
$1.17949
52800+
$1.15
SubTotal:
$4,337.16