PDP SEO Portlet

MCP632-E/MF

OP Amp Dual GP R-R O/P 5.5V 8-Pin DFN EP

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP632-E/MF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Gain Bandwidth Product: 24 MHz (typical)
  • Short Circuit Current: 70 mA (typical)
  • Noise: 10 nV/vHz (typical, at 1 MHz)
  • Rail-to-Rail Output
  • Slew Rate: 10 V/µs (typical)
  • Supply Current: 2.5 mA (typical)
  • Power Supply: 2.5V to 5.5V
  • Extended Temperature Range: -40°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
8 Pins
2 Channels
General Purpose
4 pA
null
8 mV
null
-40 °C
Surface Mount
null
null
DFN
125 °C
24 MHz
10 V/µs

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 13 Weeks
Price for: Each
Quantity:
Min:360  Mult:120  
Need More?
USD $:
$ 1.31429
360+
$1.31429
720+
$1.24324
1440+
$1.21053
2880+
$1.17949
5760+
$1.15
SubTotal:
$473.14