PDP SEO Portlet

MCP6294-E/SL

OP Amp Quad GP R-R I/O 5.5V 14-Pin SOIC N Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP6294-E/SL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Gain Bandwidth Product: 10 MHz (typical)
  • Supply Current: IQ = 1.0 mA
  • Supply Voltage: 2.4V to 6.0V
  • Rail-to-Rail Input/Output
  • Extended Temperature Range: -40°C to +125°C
  • Available in Single, Dual and Quad Packages

Technical Attributes

Find Similar Parts

Description Value
null
4 Channels
General Purpose
1 pA
null
3 mV
null
-40 °C
Surface Mount
null
null
null
125 °C
10 MHz
7 V/µs

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 13 Weeks
Price for: Each
Quantity:
Min:228  Mult:57  
Need More?
USD $:
$ 1.8
228+
$1.8
456+
$1.7027
912+
$1.6579
1824+
$1.61538
3648+
$1.575
SubTotal:
$410.40