PDP SEO Portlet

MCP6292T-E/SN

OP Amp Dual GP R-R I/O 5.5V 8-Pin SOIC N T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP6292T-E/SN
Secondary Manufacturer Part#: MCP6292T-E/SN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MCP6292 family of operational amplifiers (op amps) provide wide bandwidth for the current. This family has a 10 MHz Gain Bandwidth Product (GBWP) and a 65° phase margin. This family also operates from a single supply voltage as low as 2.4V, while drawing 1 mA (typical) quiescent current. In addition, the MCP6292 supports rail-to-rail input and output swing, with a common mode input voltage range of Vdd + 300 mV to VSS - 300 mV. This family of operational amplifiers is designed with advanced CMOS process. This device is manufactured by cascading the two op amps, with the output of op amp A being connected to the non--inverting input of op amp B. The CS input puts the device in a Low-power mode. The MCP6292 family operates over the Extended Temperature Range of -40°C to +125°C. It also has a power supply range of 2.4V to 6.0V.

  • Gain Bandwidth Product: 10 MHz (typical)
  • Supply Current: IQ = 1.0 mA
  • Supply Voltage: 2.4V to 6.0V
  • Rail-to-Rail Input/output
  • Extended Temperature Range: -40°C to +125°C
  • Tape and Reel Packaging

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
Surface Mount
2
5.5 V
-40 to 125 °C
8SOIC N
8
4.9 x 3.9 x 1.25 mm
No
Extended Industrial
SOIC N
2.4V to 6V
General Purpose Amplifier
7@5.5V V/us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:3300  Mult:3300  
USD $:
3300+
$1.04286
6600+
$0.98649
13200+
$0.96053
26400+
$0.9359
52800+
$0.9125