MCP6292-E/SN
Operational Amplifier, 2 Channels, 10 MHz, 7 V/us, 2.4 V to 6 V, 8 Pins, NSOIC
Click image to enlarge
Manufacturer:Microchip
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: MCP6292-E/SN
Secondary Manufacturer Part#: MCP6292-E/SN
- RoHS 10 Compliant
- Tariff Charges
The MCP6292-E/SN is a 10MHz rail-to-rail Operational Amplifier provides wide bandwidth for the current. It features a gain bandwidth product (GBWP) and a 65° phase margin. This family also operates from a single supply voltage as low as 2.4V, while drawing 1mA (typical) quiescent current. Additionally, the MCP6291 supports rail-to-rail input and output swing, with a common mode input voltage range of +300mV VDD to -300mV VSS. This family of operational amplifiers is designed with an advanced CMOS process.
- ±3mV Maximum input offset voltage
- 65dB (typical) Common mode rejection ratio
- 70dB Typical power supply rejection ratio
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 0.000001@5.5V uA | ||
| 3@5.5V mV | ||
| Surface Mount | ||
| 2 | ||
| 3.6, 2.7, 3 V | ||
| -40 to 125 °C | ||
| 8SOIC N | ||
| 8 | ||
| Single | ||
| 4.9 x 3.9 x 1.25 mm | ||
| AEC-Q100 | ||
| No | ||
| Rail to Rail Input/Output | ||
| Extended Industrial | ||
| SOIC N | ||
| 2.4V to 6V | ||
| General Purpose Amplifier | ||
| 10 MHz | ||
| 7@5.5V V/us | ||
| 110 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |