MCP6291T-E/OT
OP Amp Single GP R-R I/O 5.5V 5-Pin SOT-23 T/R
- RoHS 10 Compliant
- Tariff Charges
The MCP6291 family of operational amplifiers (op amps) provide wide bandwidth for the current. This family has a 10 MHz Gain Bandwidth Product (GBWP) and a 65° phase margin. This family also operates from a single supply voltage as low as 2.4V, while drawing 1 mA (typical) quiescent current. In addition, the MCP6291 supports rail-to-rail input and output swing, with a common mode input voltage range of Vdd + 300 mV to VSS - 300 mV. This family of operational amplifiers is designed with advanced CMOS process.
The MCP6291 family operates over the Extended Temperature Range of -40°C to +125°C. It also has a power supply range of 2.4V to 6.0V.
- Gain Bandwidth Product: 10 MHz (typical)
- Supply Current: IQ = 1.0 mA
- Supply Voltage: 2.4V to 6.0V
- Rail-to-Rail Input/output
- Extended Temperature Range: -40°C to +125°C
- Tape and Reel Packaging
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 5.5 V | ||
| -40 to 125 °C | ||
| 5SOT-23 | ||
| 5 | ||
| 3.1 x 1.8 x 1.3 mm | ||
| No | ||
| Extended Industrial | ||
| SOT-23 | ||
| 2.4V to 6V | ||
| General Purpose Amplifier | ||
| 7@5.5V V/us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |