PDP SEO Portlet

MCP6291RT-E/OT

OP Amp Single GP R-R I/O 5.5V 5-Pin SOT-23 T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP6291RT-E/OT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Gain Bandwidth Product: 10 MHz (typical)
  • Supply Current: IQ = 1.0 mA
  • Supply Voltage: 2.4V to 6.0V
  • Rail-to-Rail Input/output
  • Extended Temperature Range: -40°C to +125°C
  • Tape and Reel Packaging

Technical Attributes

Find Similar Parts

Description Value
5 Pins
1 Channel
General Purpose
1 pA
null
3 mV
null
-40 °C
Surface Mount
null
null
SOT-23
125 °C
10 MHz
7 V/µs

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.64286
3000+
$0.64286
6000+
$0.60811
12000+
$0.5921
24000+
$0.57692
48000+
$0.5625
SubTotal:
$1,928.58