PDP SEO Portlet

MCP6291-E/P

OP Amp Single GP R-R I/O 5.5V 8-Pin PDIP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP6291-E/P
Secondary Manufacturer Part#: MCP6291-E/P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Microchip Technology Inc. MCP6291 family of operational amplifiers (op amps) provide wide bandwidth for the current. This family has a 10 MHz Gain Bandwidth Product (GBWP) and a 65° phase margin. This family also operates from a single supply voltage as low as 2.4V, while drawing 1 mA (typical) quiescent current. In addition, the MCP6291 supports rail-to-rail input and output swing, with a common mode input voltage range of VDD + 300 mV to VSS – 300 mV. This family of operational amplifiers is designed with Microchip’s advanced CMOS process. The MCP6295 has a Chip Select (CS) input for dual op amps in an 8-pin package. This device is manufactured by cascading the two op amps, with the output of op amp A being connected to the non-inverting input of op amp B. The CS input puts the device in a Low-power mode. The MCP6291 family operates over the Extended Temperature Range of -40°C to +125°C. It also has a power supply range of 2.4V to 6.0V.

  • Gain Bandwidth Product: 10 MHz (typical)
  • Supply Current: IQ = 1.0 mA
  • Supply Voltage: 2.4V to 6.0V
  • Rail-to-Rail Input/Output
  • Extended Temperature Range: -40°C to +125°C
  • Available in Single, Dual and Quad Packages

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
0.000001@5.5V uA
3@5.5V mV
70 dB
Through Hole
1
5.5 V
-40 to 125 °C
8PDIP
8
Single
9.27 x 6.35 x 3.3 mm
No
Rail to Rail Input/Output
Extended Industrial
PDIP
2.4V to 6V
General Purpose Amplifier
10 MHz
7@5.5V V/us
110 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:420  Mult:60  
USD $:
420+
$0.88571
840+
$0.83784
1680+
$0.81579
3360+
$0.79487
6720+
$0.775