PDP SEO Portlet

MCP6284T-E/SL

OP Amp Quad GP R-R I/O 5.5V 14-Pin SOIC N T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP6284T-E/SL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Gain Bandwidth Product: 5 MHz (typical)
  • Supply Current: IQ = 450 µA (typical)
  • Supply Voltage: 2.2V to 6.0V
  • Rail-to-Rail Input/output
  • Extended Temperature Range: -40°C to +125°C
  • Tape and Reel Packaging

Technical Attributes

Find Similar Parts

Description Value
null
4 Channels
General Purpose
1 pA
null
3 mV
null
-40 °C
Surface Mount
null
null
null
125 °C
5 MHz
2.5 V/µs

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:2600  Mult:2600  
Need More?
USD $:
$ 1.74286
2600+
$1.74286
5200+
$1.64865
10400+
$1.60526
20800+
$1.5641
41600+
$1.525
SubTotal:
$4,531.44