PDP SEO Portlet

MCP6284-E/ST

OP Amp Quad GP R-R I/O 5.5V 14-Pin TSSOP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: MCP6284-E/ST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Gain Bandwidth Product: 5 MHz (typical)
  • Supply Current: IQ = 450 µA (typical)
  • Supply Voltage: 2.2V to 6.0V
  • Rail-to-Rail Input/Output
  • Extended Temperature Range: -40°C to +125°C
  • Available in Single, Dual, and Quad Packages

Technical Attributes

Find Similar Parts

Description Value
null
4 Channels
General Purpose
1 pA
null
3 mV
null
-40 °C
Surface Mount
null
null
null
125 °C
5 MHz
2.5 V/µs

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:288  Mult:96  
Need More?
USD $:
$ 1.74286
288+
$1.74286
576+
$1.64865
1152+
$1.60526
2304+
$1.5641
4608+
$1.525
SubTotal:
$501.94